1SMB7.5AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8 778
Unit Price: 3,79000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 13,68000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,26250 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,26250 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 770
Unit Price: 8,84000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 17,68000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,20542 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,46287 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 31,57500 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 25,47050 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 85
Unit Price: 13,89000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 300 000
Unit Price: 2,87964 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,60287 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 705
Unit Price: 5,89000 Kč
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB7.5AT3

DigiKey Part Number
1SMB7.5AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB7.5AT3
Description
TVS DIODE 7.5VWM 12.9VC SMB
Customer Reference
Detailed Description
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB7.5AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1890pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 000In Stock
Ships from Rochester Electronics, LLC