
1SMB5952BT3G | |
|---|---|
DigiKey Part Number | 1SMB5952BT3GOSTR-ND - Tape & Reel (TR) 1SMB5952BT3GOSCT-ND - Cut Tape (CT) 1SMB5952BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5952BT3G |
Description | DIODE ZENER 130V 3W SMB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5952BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 450 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 98.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,20000 Kč | 32,00 Kč |
| 100 | 3,01020 Kč | 301,02 Kč |
| 500 | 2,73650 Kč | 1 368,25 Kč |
| 1 000 | 2,23130 Kč | 2 231,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,61563 Kč | 4 039,07 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

