
1SMB5943BT3G | |
|---|---|
DigiKey Part Number | 1SMB5943BT3GOSTR-ND - Tape & Reel (TR) 1SMB5943BT3GOSCT-ND - Cut Tape (CT) 1SMB5943BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5943BT3G |
Description | DIODE ZENER 56V 3W SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5943BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 86 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 100 | 2,75070 Kč | 275,07 Kč |
| 500 | 2,47776 Kč | 1 238,88 Kč |
| 1 000 | 2,05780 Kč | 2 057,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,84782 Kč | 4 619,55 Kč |
| 5 000 | 1,79092 Kč | 8 954,60 Kč |
| 7 500 | 1,62911 Kč | 12 218,33 Kč |
| 12 500 | 1,61160 Kč | 20 145,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










