
BUK7Y1R0-40NX | |
|---|---|
DigiKey Part Number | 1727-BUK7Y1R0-40NXTR-ND - Tape & Reel (TR) 1727-BUK7Y1R0-40NXCT-ND - Cut Tape (CT) 1727-BUK7Y1R0-40NXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y1R0-40NX |
Description | BUK7Y1R0-40N/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 320A (Tc) 268W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 189 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10622 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 268W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 0.97mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 100 | 26,11100 Kč | 2 611,10 Kč |
| 500 | 20,99338 Kč | 10 496,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,51086 Kč | 27 766,29 Kč |
| 3 000 | 17,26169 Kč | 51 785,07 Kč |
| 4 500 | 16,62556 Kč | 74 815,02 Kč |
| 7 500 | 16,04510 Kč | 120 338,25 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |










