
1SMB5929BT3G | |
|---|---|
DigiKey Part Number | 1SMB5929BT3GOSTR-ND - Tape & Reel (TR) 1SMB5929BT3GOSCT-ND - Cut Tape (CT) 1SMB5929BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5929BT3G |
Description | DIODE ZENER 15V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5929BT3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB3EZ15_R1_00001 | Panjit International Inc. | 521 | 3757-1SMB3EZ15_R1_00001CT-ND | 7,98000 Kč | Similar |
| 1SMB5929 | Taiwan Semiconductor Corporation | 2 933 | 1801-1SMB5929CT-ND | 13,44000 Kč | Similar |
| SMAJ5929BE3/TR13 | Microchip Technology | 0 | SMAJ5929BE3/TR13-ND | 11,54890 Kč | Similar |
| SMAZ5929B-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAZ5929B-E3/5A-ND | 2,01838 Kč | Similar |
| SMAZ5929B-E3/61 | Vishay General Semiconductor - Diodes Division | 2 418 | SMAZ5929B-E3/61GICT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 3,92240 Kč | 392,24 Kč |
| 500 | 2,93216 Kč | 1 466,08 Kč |
| 1 000 | 2,61173 Kč | 2 611,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,09627 Kč | 5 240,68 Kč |
| 5 000 | 1,89696 Kč | 9 484,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |













