1SMA24AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 48 353
Unit Price: 9,24000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 17 233
Unit Price: 12,60000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 852
Unit Price: 8,19000 Kč

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,18000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,33183 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,88043 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,88043 Kč
Datasheet

Similar


Comchip Technology
In Stock: 26 995
Unit Price: 11,97000 Kč
Datasheet
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA24AT3

DigiKey Part Number
1SMA24AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA24AT3
Description
TVS DIODE 24VWM 38.9VC SMA
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA24AT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
500pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
10.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ24ALittelfuse Inc.48 353SMAJ24ALFCT-ND9,24000 KčDirect
SMAJ24A-TRSTMicroelectronics17 233497-12777-1-ND12,60000 KčDirect
P4SMAJ24A_R1_00001Panjit International Inc.4 8523757-P4SMAJ24A_R1_00001CT-ND8,19000 KčSimilar
PTVS24VS1UR,115Nexperia USA Inc.01727-5867-1-ND12,18000 KčSimilar
SMA6J24A-E3/61Vishay General Semiconductor - Diodes Division0SMA6J24A-E3/61-ND2,33183 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes