
SMAJ24A-TR | |
|---|---|
DigiKey Part Number | 497-12777-2-ND - Tape & Reel (TR) 497-12777-1-ND - Cut Tape (CT) 497-12777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24A-TR |
Description | TVS DIODE 24VWM 50VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 46A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ24A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 46A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A240J-HF | Comchip Technology | 2 182 | 641-1562-1-ND | 0,48000 Kč | Similar |
| SMAJ24A-E3/5A | Vishay General Semiconductor - Diodes Division | 6 043 | SMAJ24A-E3/5AGICT-ND | 0,44000 Kč | Similar |
| SMAJ24A-E3/61 | Vishay General Semiconductor - Diodes Division | 25 933 | SMAJ24A-E3/61GICT-ND | 0,39000 Kč | Similar |
| SMAJ24A-Q | Bourns Inc. | 2 684 | SMAJ24A-QCT-ND | 0,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 100 | 4,97860 Kč | 497,86 Kč |
| 500 | 3,75108 Kč | 1 875,54 Kč |
| 1 000 | 3,35443 Kč | 3 354,43 Kč |
| 2 000 | 3,02035 Kč | 6 040,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,65835 Kč | 13 291,75 Kč |
| 10 000 | 2,43447 Kč | 24 344,70 Kč |
| 15 000 | 2,32036 Kč | 34 805,40 Kč |
| 25 000 | 2,19217 Kč | 54 804,25 Kč |
| 35 000 | 2,11625 Kč | 74 068,75 Kč |
| 50 000 | 2,04247 Kč | 102 123,50 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |





