
SMAJ24A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ24A-E3/61GITR-ND - Tape & Reel (TR) SMAJ24A-E3/61GICT-ND - Cut Tape (CT) SMAJ24A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24A-E3/61 |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ24A-E3/61 Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 100 | 3,72500 Kč | 372,50 Kč |
| 500 | 2,77846 Kč | 1 389,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,08440 Kč | 3 751,92 Kč |
| 3 600 | 1,87810 Kč | 6 761,16 Kč |
| 5 400 | 1,77281 Kč | 9 573,17 Kč |
| 9 000 | 1,65448 Kč | 14 890,32 Kč |
| 12 600 | 1,58437 Kč | 19 963,06 Kč |
| 18 000 | 1,51621 Kč | 27 291,78 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











