




TEL 10-2423WI | |
|---|---|
DigiKey Part Number | 1951-1513-ND |
Manufacturer | |
Manufacturer Product Number | TEL 10-2423WI |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 10-2423WI Models |
Category | Current - Output (Max) 333mA, 333mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 88°C (With Derating) |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,19000 Kč | 648,19 Kč |
| 5 | 623,99600 Kč | 3 119,98 Kč |
| 10 | 613,86100 Kč | 6 138,61 Kč |
| 30 | 598,13567 Kč | 17 944,07 Kč |
| 50 | 590,94900 Kč | 29 547,45 Kč |
| 100 | 581,32620 Kč | 58 132,62 Kč |
| 250 | 568,82376 Kč | 142 205,94 Kč |
| Unit Price without VAT: | 648,19000 Kč |
|---|---|
| Unit Price with VAT: | 784,30990 Kč |

