



280-584/281-483 | |
|---|---|
DigiKey Part Number | 2946-280-584/281-483-ND |
Manufacturer | |
Manufacturer Product Number | 280-584/281-483 |
Description | 4-CONDUCTOR SENSOR SUPPLY TERMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Isolated Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-584/281-483 Models |
Category | Current - IEC 20 A |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.08-2.5mm² |
Part Status Active | Features LED, Resistor |
Type Isolated | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 2; Connected | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.0mm | Stripping Length 8mm ~ 9mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,13000 Kč | 516,13 Kč |
| 10 | 369,88000 Kč | 3 698,80 Kč |
| 25 | 331,00400 Kč | 8 275,10 Kč |
| 50 | 307,95240 Kč | 15 397,62 Kč |
| 100 | 289,54560 Kč | 28 954,56 Kč |
| 250 | 271,03884 Kč | 67 759,71 Kč |
| 500 | 260,54528 Kč | 130 272,64 Kč |
| Unit Price without VAT: | 516,13000 Kč |
|---|---|
| Unit Price with VAT: | 624,51730 Kč |











