SMAJ24E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 20 115
Unit Price: 20,58000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 78 090
Unit Price: 10,92000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 48 353
Unit Price: 9,24000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 233
Unit Price: 12,60000 Kč
Datasheet

Similar


YAGEO
In Stock: 3 302
Unit Price: 3,15000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 967
Unit Price: 7,77000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 969
Unit Price: 16,38000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,20286 Kč
Datasheet
43V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ24E3/TR13

DigiKey Part Number
SMAJ24E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ24E3/TR13
Description
TVS DIODE 24VWM 43VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
43V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.6A
Mfr
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
43V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214A-T24ALFBourns Inc.0CD214A-T24ALF-ND0,00000 KčSimilar
SMA6J24A-TRSTMicroelectronics20 115497-5927-1-ND20,58000 KčSimilar
SMAJ24ABourns Inc.78 090SMAJ24ABCT-ND10,92000 KčSimilar
SMAJ24ALittelfuse Inc.48 353SMAJ24ALFCT-ND9,24000 KčSimilar
SMAJ24A-13-FDiodes Incorporated0SMAJ24A-FDICT-ND10,50000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,88043 Kč19 402,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3,88043 Kč
Unit Price with VAT:4,69532 Kč