Similar
Similar



CD214A-T24ALF | |
|---|---|
DigiKey Part Number | CD214A-T24ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-T24ALF |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-T24ALF Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ24A | Bourns Inc. | 78 090 | SMAJ24ABCT-ND | 10,92000 Kč | Direct |
| SM4T28AY | STMicroelectronics | 3 682 | 497-10916-1-ND | 32,55000 Kč | Similar |
| SMA6J24A-TR | STMicroelectronics | 20 115 | 497-5927-1-ND | 20,58000 Kč | Similar |
| SMAJ24A-TR | STMicroelectronics | 17 233 | 497-12777-1-ND | 12,60000 Kč | Similar |



