
SM4T28AY | |
|---|---|
DigiKey Part Number | 497-10916-2-ND - Tape & Reel (TR) 497-10916-1-ND - Cut Tape (CT) 497-10916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T28AY |
Description | TVS DIODE 24VWM 50VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 46A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T28AY Models |
Category | Current - Peak Pulse (10/1000µs) 46A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A240J-HF | Comchip Technology | 2 182 | 641-1562-1-ND | 11,97000 Kč | Similar |
| SMAJ24A | Bourns Inc. | 78 110 | SMAJ24ABCT-ND | 10,92000 Kč | Similar |
| SMAJ24A-E3/5A | Vishay General Semiconductor - Diodes Division | 6 043 | SMAJ24A-E3/5AGICT-ND | 10,92000 Kč | Similar |
| SMAJ24A-E3/61 | Vishay General Semiconductor - Diodes Division | 25 933 | SMAJ24A-E3/61GICT-ND | 9,66000 Kč | Similar |
| SMAJ24A-Q | Bourns Inc. | 2 684 | SMAJ24A-QCT-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,57800 Kč | 205,78 Kč |
| 100 | 13,66130 Kč | 1 366,13 Kč |
| 500 | 10,69302 Kč | 5 346,51 Kč |
| 1 000 | 9,73740 Kč | 9 737,40 Kč |
| 2 000 | 8,93339 Kč | 17 866,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,06344 Kč | 40 317,20 Kč |
| 10 000 | 7,52594 Kč | 75 259,40 Kč |
| 15 000 | 7,25226 Kč | 108 783,90 Kč |
| 25 000 | 6,98708 Kč | 174 677,00 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

