Direct
Similar
Similar
Similar
Similar

SMA6J24A-E3/61 | |
|---|---|
DigiKey Part Number | SMA6J24A-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J24A-E3/61 |
Description | TVS DIODE 24VWM 44.3VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44.3V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 44.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J24A-TR | STMicroelectronics | 20 115 | 497-5927-1-ND | 20,58000 Kč | Direct |
| SMA6T28AY | STMicroelectronics | 3 077 | 497-10943-1-ND | 37,80000 Kč | Direct |
| P4SMA24A | Littelfuse Inc. | 10 779 | 18-P4SMA24ACT-ND | 14,07000 Kč | Similar |
| SMAJ24A | Littelfuse Inc. | 48 353 | SMAJ24ALFCT-ND | 9,24000 Kč | Similar |
| SMAJ24A | Bourns Inc. | 78 090 | SMAJ24ABCT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 2,33183 Kč | 8 394,59 Kč |
| Unit Price without VAT: | 2,33183 Kč |
|---|---|
| Unit Price with VAT: | 2,82151 Kč |






