Similar
Similar
Similar
Similar
Similar



TV04A240J-G | |
|---|---|
DigiKey Part Number | TV04A240J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A240J-G |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.28A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A240J-G Models |
Category | Current - Peak Pulse (10/1000µs) 10.28A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214A-T24ALF | Bourns Inc. | 0 | CD214A-T24ALF-ND | 0,00000 Kč | Similar |
| SMA6J24A-TR | STMicroelectronics | 20 115 | 497-5927-1-ND | 20,58000 Kč | Similar |
| SMAJ24A-TR | STMicroelectronics | 17 233 | 497-12777-1-ND | 12,60000 Kč | Similar |
| SMAJ24A/TR13 | YAGEO | 3 302 | 13-SMAJ24A/TR13CT-ND | 3,15000 Kč | Similar |
| SMAJ24A/TR7 | YAGEO | 1 967 | 13-SMAJ24A/TR7CT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,20286 Kč | 11 014,30 Kč |
| 10 000 | 2,01337 Kč | 20 133,70 Kč |
| 15 000 | 1,91682 Kč | 28 752,30 Kč |
| 25 000 | 1,80830 Kč | 45 207,50 Kč |
| 35 000 | 1,74404 Kč | 61 041,40 Kč |
| 50 000 | 1,68160 Kč | 84 080,00 Kč |
| 125 000 | 1,62997 Kč | 203 746,25 Kč |
| Unit Price without VAT: | 2,20286 Kč |
|---|---|
| Unit Price with VAT: | 2,66546 Kč |




