Similar
Similar
Similar
Similar
Similar
Similar

PTVS24VS1UR,115 | |
|---|---|
DigiKey Part Number | 1727-5867-2-ND - Tape & Reel (TR) 1727-5867-1-ND - Cut Tape (CT) 1727-5867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS24VS1UR,115 |
Description | TVS DIODE 24VWM 38.9VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA24AT3 | onsemi | 0 | 1SMA24AT3-ND | 0,00000 Kč | Similar |
| P4FL24A_R1_00001 | Panjit International Inc. | 3 000 | 3757-P4FL24A_R1_00001CT-ND | 10,29000 Kč | Similar |
| P4SMAJ24A | Diotec Semiconductor | 5 413 | 4878-P4SMAJ24ACT-ND | 7,56000 Kč | Similar |
| SMAJ24A/TR13 | YAGEO | 3 302 | 13-SMAJ24A/TR13CT-ND | 3,15000 Kč | Similar |
| SMAJ24A/TR7 | YAGEO | 1 967 | 13-SMAJ24A/TR7CT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 100 | 4,75180 Kč | 475,18 Kč |
| 500 | 3,57386 Kč | 1 786,93 Kč |
| 1 000 | 3,19338 Kč | 3 193,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,70944 Kč | 8 128,32 Kč |
| 6 000 | 2,46548 Kč | 14 792,88 Kč |
| 9 000 | 2,34111 Kč | 21 069,99 Kč |
| 15 000 | 2,20135 Kč | 33 020,25 Kč |
| 21 000 | 2,11858 Kč | 44 490,18 Kč |
| 30 000 | 2,03812 Kč | 61 143,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |












