SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N914BWT

DigiKey Part Number
1N914BWTTR-ND - Tape & Reel (TR)
1N914BWTCT-ND - Cut Tape (CT)
1N914BWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N914BWT
Description
DIODE STANDARD 75V 200MA SOD523F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
1N914BWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297 561
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,03100 Kč10,31 Kč
1001,02090 Kč102,09 Kč
5000,79990 Kč399,95 Kč
1 0000,69591 Kč695,91 Kč
2 0000,68581 Kč1 371,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,36143 Kč2 891,44 Kč
16 0000,33680 Kč5 388,80 Kč
24 0000,33448 Kč8 027,52 Kč
40 0000,33251 Kč13 300,40 Kč
400 0000,32299 Kč129 196,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč