Diode 200 V 3A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS3200Q-13

DigiKey Part Number
PDS3200Q-13DITR-ND - Tape & Reel (TR)
PDS3200Q-13DICT-ND - Cut Tape (CT)
PDS3200Q-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS3200Q-13
Description
DIODE SCHOTTKY 200V 3A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
PowerDI™ 5
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
880 mV @ 6 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-3EJH02HM3/6AVishay General Semiconductor - Diodes Division3 131VS-3EJH02HM3/6AGICT-ND20,86000 KčDirect
MB320_R1_00001Panjit International Inc.1 0953757-MB320_R1_00001CT-ND8,97000 KčSimilar
In-Stock: 1 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,73000 Kč56,73 Kč
1036,47600 Kč364,76 Kč
10024,95780 Kč2 495,78 Kč
50020,02796 Kč10 013,98 Kč
1 00018,44294 Kč18 442,94 Kč
2 00018,37954 Kč36 759,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,66911 Kč78 345,55 Kč
10 00015,01596 Kč150 159,60 Kč
Manufacturers Standard Package
Unit Price without VAT:56,73000 Kč
Unit Price with VAT:68,64330 Kč