


V1FM10HM3/H | |
|---|---|
DigiKey Part Number | 112-V1FM10HM3/HTR-ND - Tape & Reel (TR) 112-V1FM10HM3/HCT-ND - Cut Tape (CT) 112-V1FM10HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1FM10HM3/H |
Description | DIODE SCHOTTKY 100V 1A DO219AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V1FM10HM3/H Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Mfr | Capacitance @ Vr, F 95pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,00600 Kč | 60,06 Kč |
| 100 | 3,79570 Kč | 379,57 Kč |
| 500 | 2,83384 Kč | 1 416,92 Kč |
| 1 000 | 2,52310 Kč | 2 523,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12740 Kč | 6 382,20 Kč |
| 6 000 | 1,92788 Kč | 11 567,28 Kč |
| 9 000 | 1,82611 Kč | 16 434,99 Kč |
| 15 000 | 1,71175 Kč | 25 676,25 Kč |
| 21 000 | 1,64400 Kč | 34 524,00 Kč |
| 30 000 | 1,57814 Kč | 47 344,20 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |










