19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount PMDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount PMDE
2 SMD

VS12VUA1VWMTFTR

DigiKey Part Number
846-VS12VUA1VWMTFTR-ND - Tape & Reel (TR)
846-VS12VUA1VWMTFTRCT-ND - Cut Tape (CT)
846-VS12VUA1VWMTFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS12VUA1VWMTFTR
Description
TVS DIODE 12VWM 19.9VC PMDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount PMDE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.1A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Operating Temperature
150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
2-SMD, Flat Leads
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1010,65700 Kč106,57 Kč
1006,87400 Kč687,40 Kč
5005,24098 Kč2 620,49 Kč
1 0004,71397 Kč4 713,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,04395 Kč12 131,85 Kč
6 0003,70644 Kč22 238,64 Kč
9 0003,53443 Kč31 809,87 Kč
15 0003,34116 Kč50 117,40 Kč
21 0003,22672 Kč67 761,12 Kč
30 0003,11551 Kč93 465,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč