Zener Diode 5.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5231BLT3G

DigiKey Part Number
SZMMBZ5231BLT3GOSTR-ND - Tape & Reel (TR)
SZMMBZ5231BLT3GOSCT-ND - Cut Tape (CT)
SZMMBZ5231BLT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5231BLT3G
Description
DIODE ZENER 5.1V 225MW SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5231BLT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
225 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
17 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C5V1 TR PBFREECentral Semiconductor Corp4 5141514-BZX84C5V1TRPBFREECT-ND14,18000 KčSimilar
CMPZ5231B TR PBFREECentral Semiconductor Corp8 5911514-CMPZ5231BTRPBFREECT-ND16,06000 KčParametric Equivalent
CZRT5231B-HFComchip Technology5 405641-1754-1-ND6,88000 KčParametric Equivalent
SZMMBZ5231BLT1Rochester Electronics, LLC15 0002156-SZMMBZ5231BLT1-ND1,45989 KčParametric Equivalent
In-Stock: 16 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,54400 Kč25,44 Kč
1001,57670 Kč157,67 Kč
5001,14830 Kč574,15 Kč
1 0001,00899 Kč1 008,99 Kč
2 0000,89126 Kč1 782,52 Kč
5 0000,76339 Kč3 816,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,63344 Kč6 334,40 Kč
20 0000,57163 Kč11 432,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč