


SMBJ16A | |
|---|---|
DigiKey Part Number | SMBJ16ABTR-ND - Tape & Reel (TR) SMBJ16ABCT-ND - Cut Tape (CT) SMBJ16ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16A |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ16A Models |
Category | Current - Peak Pulse (10/1000µs) 23.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 100 | 4,30040 Kč | 430,04 Kč |
| 500 | 3,22426 Kč | 1 612,13 Kč |
| 1 000 | 2,87660 Kč | 2 876,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43411 Kč | 7 302,33 Kč |
| 6 000 | 2,21107 Kč | 13 266,42 Kč |
| 9 000 | 2,09732 Kč | 18 875,88 Kč |
| 15 000 | 1,96951 Kč | 29 542,65 Kč |
| 21 000 | 1,89379 Kč | 39 769,59 Kč |
| 30 000 | 1,82019 Kč | 54 605,70 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |











