Direct

PDS3200-13 | |
|---|---|
DigiKey Part Number | PDS3200DITR-ND - Tape & Reel (TR) PDS3200DICT-ND - Cut Tape (CT) PDS3200DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS3200-13 |
Description | DIODE SCHOTTKY 200V 3A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS3200-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-3EJH02HM3/6A | Vishay General Semiconductor - Diodes Division | 3 131 | VS-3EJH02HM3/6AGICT-ND | 20,86000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 10 | 31,78400 Kč | 317,84 Kč |
| 100 | 21,58340 Kč | 2 158,34 Kč |
| 500 | 17,21496 Kč | 8 607,48 Kč |
| 1 000 | 15,81076 Kč | 15 810,76 Kč |
| 2 000 | 15,31628 Kč | 30 632,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,35261 Kč | 66 763,05 Kč |
| 10 000 | 12,56375 Kč | 125 637,50 Kč |
| 15 000 | 12,51330 Kč | 187 699,50 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |




