
VS-3EJH02HM3/6A | |
|---|---|
DigiKey Part Number | VS-3EJH02HM3/6AGITR-ND - Tape & Reel (TR) VS-3EJH02HM3/6AGICT-ND - Cut Tape (CT) VS-3EJH02HM3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EJH02HM3/6A |
Description | DIODE STANDARD 200V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-3EJH02HM3/6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 100 | 8,53990 Kč | 853,99 Kč |
| 500 | 6,56230 Kč | 3 281,15 Kč |
| 1 000 | 5,92459 Kč | 5 924,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,01732 Kč | 17 560,62 Kč |
| 7 000 | 4,62469 Kč | 32 372,83 Kč |
| 10 500 | 4,42466 Kč | 46 458,93 Kč |
| 17 500 | 4,19992 Kč | 73 498,60 Kč |
| 24 500 | 4,06688 Kč | 99 638,56 Kč |
| 35 000 | 3,93756 Kč | 137 814,60 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


