Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB320_R1_00001

DigiKey Part Number
3757-MB320_R1_00001TR-ND - Tape & Reel (TR)
3757-MB320_R1_00001CT-ND - Cut Tape (CT)
3757-MB320_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB320_R1_00001
Description
DIODE SCHOTTKY 200V 3A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
105,46400 Kč54,64 Kč
1003,43280 Kč343,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,35745 Kč1 885,96 Kč
1 6002,10458 Kč3 367,33 Kč
2 4001,97545 Kč4 741,08 Kč
4 0001,83018 Kč7 320,72 Kč
5 6001,74408 Kč9 766,85 Kč
8 0001,66033 Kč13 282,64 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč