
1N5362BRLG | |
|---|---|
DigiKey Part Number | 1N5362BRLGOSTR-ND - Tape & Reel (TR) 1N5362BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5362BRLG |
Description | DIODE ZENER 28V 5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5362BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 21.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 100 | 4,17860 Kč | 417,86 Kč |
| 500 | 3,33868 Kč | 1 669,34 Kč |
| 1 000 | 2,97815 Kč | 2 978,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,81373 Kč | 11 254,92 Kč |
| 8 000 | 2,75872 Kč | 22 069,76 Kč |
| 12 000 | 2,75746 Kč | 33 089,52 Kč |
| 20 000 | 2,52042 Kč | 50 408,40 Kč |
| 40 000 | 2,43429 Kč | 97 371,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











