Diode 4 V 80mA Surface Mount X3-DFN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR08C04LP3-7B

DigiKey Part Number
31-SDR08C04LP3-7BTR-ND - Tape & Reel (TR)
31-SDR08C04LP3-7BCT-ND - Cut Tape (CT)
31-SDR08C04LP3-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR08C04LP3-7B
Description
DIODE SCHOTTK 4V 80MA X3DFN06032
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 4 V 80mA Surface Mount X3-DFN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
4 V
Current - Average Rectified (Io)
80mA
Voltage - Forward (Vf) (Max) @ If
410 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.1 ns
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Capacitance @ Vr, F
0.31pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
X3-DFN0603-2
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,17100 Kč31,71 Kč
1001,96540 Kč196,54 Kč
5001,44256 Kč721,28 Kč
1 0001,23573 Kč1 235,73 Kč
2 0001,12917 Kč2 258,34 Kč
5 0000,97355 Kč4 867,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,69986 Kč6 998,60 Kč
20 0000,69293 Kč13 858,60 Kč
30 0000,68683 Kč20 604,90 Kč
50 0000,66590 Kč33 295,00 Kč
70 0000,59057 Kč41 339,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč