#2-56 Binding Head Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2-56 Binding Head Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

010256F100

DigiKey Part Number
RPC7259-ND
Manufacturer
Manufacturer Product Number
010256F100
Description
BINDING HEAD SLOTTED #2-56
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2-56 Binding Head Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010256F100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Binding Head
Drive Type
Slotted
Features
-
Thread Size
#2-56
Head Diameter
0.132" (3.35mm)
Head Height
0.075" (1.91mm)
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
1.076" (27.31mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,42800 Kč7,14 Kč
101,32300 Kč13,23 Kč
251,18440 Kč29,61 Kč
501,09600 Kč54,80 Kč
1001,01630 Kč101,63 Kč
2500,92728 Kč231,82 Kč
5000,86806 Kč434,03 Kč
1 0000,81535 Kč815,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč