Round Spacer Unthreaded #2 Nylon 0.438" (11.13mm) 7/16" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #2 Nylon 0.438" (11.13mm) 7/16" Natural
9913-437
9913-437

9913-437

DigiKey Part Number
492-1047-ND
Manufacturer
Manufacturer Product Number
9913-437
Description
ROUND SPACER #2 NYLON 7/16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #2 Nylon 0.438" (11.13mm) 7/16" Natural
Datasheet
 Datasheet
EDA/CAD Models
9913-437 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.091" (2.31mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.438" (11.13mm) 7/16"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 441
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,55400 Kč7,77 Kč
101,40700 Kč14,07 Kč
251,26840 Kč31,71 Kč
501,18000 Kč59,00 Kč
1001,09610 Kč109,61 Kč
2500,99952 Kč249,88 Kč
5000,93652 Kč468,26 Kč
1 0000,88003 Kč880,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč