Zener Diode 30 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5363BRLG

DigiKey Part Number
1N5363BRLGOSTR-ND - Tape & Reel (TR)
1N5363BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5363BRLG
Description
DIODE ZENER 30V 5W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5363BRLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 065
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT):4000
Tape & Reel (TR):4000
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,73200 Kč57,32 Kč
1003,90560 Kč390,56 Kč
5003,52766 Kč1 763,83 Kč
1 0003,36682 Kč3 366,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,14970 Kč12 598,80 Kč
8 0003,08671 Kč24 693,68 Kč
12 0002,89939 Kč34 792,68 Kč
28 0002,80326 Kč78 491,28 Kč
40 0002,75074 Kč110 029,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč