
1N4003RLG | |
|---|---|
DigiKey Part Number | 1N4003RLGOSTR-ND - Tape & Reel (TR) 1N4003RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4003RLG |
Description | DIODE STANDARD 200V 1A AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4003RLG Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3611 | Microchip Technology | 140 | 1N3611-ND | 92,81000 Kč | Similar |
| 1N5614 | Microchip Technology | 398 | 1N5614-ND | 82,10000 Kč | Similar |
| 1N5615 | Microchip Technology | 273 | 1N5615-ND | 92,81000 Kč | Similar |
| BYV26A-TAP | Vishay General Semiconductor - Diodes Division | 24 248 | BYV26A-TAPGICT-ND | 51,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,09560 Kč | 209,56 Kč |
| 500 | 1,53706 Kč | 768,53 Kč |
| 1 000 | 1,35584 Kč | 1 355,84 Kč |
| 2 000 | 1,20277 Kč | 2 405,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,95986 Kč | 4 799,30 Kč |
| 10 000 | 0,86459 Kč | 8 645,90 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |







