
OM-O2SP | |
|---|---|
DigiKey Part Number | 2070-OM-O2SPTR-ND - Tape & Reel (TR) 2070-OM-O2SPCT-ND - Cut Tape (CT) 2070-OM-O2SPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OM-O2SP |
Description | RF TXRX MODULE WIFI U.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces Ethernet, I2C, I2S, PWM, SDIO, SPI, UART, USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Utilized IC / Part MT7688AN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 32MB Flash, 128MB RAM |
Part Status Active | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard WiFi | Operating Temperature -10°C ~ 55°C |
Protocol | Package / Case Module |
Frequency 2.4GHz | Base Product Number |
Data Rate 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,22000 Kč | 968,22 Kč |
| 10 | 847,66800 Kč | 8 476,68 Kč |
| 25 | 805,95360 Kč | 20 148,84 Kč |
| 100 | 749,52150 Kč | 74 952,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 612,35418 Kč | 306 177,09 Kč |
| Unit Price without VAT: | 968,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 171,54620 Kč |











