
OM-O2P | |
|---|---|
DigiKey Part Number | 2070-OM-O2P-ND |
Manufacturer | |
Manufacturer Product Number | OM-O2P |
Description | RF TXRX MOD WIFI CHIP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Chip Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces Ethernet, I2C, I2S, PWM, SDIO, SPI, UART, USB |
Mfr | Antenna Type Chip |
Series | Utilized IC / Part MT7688AN |
Packaging Box | Memory Size 32MB Flash, 128MB RAM |
Part Status Active | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard WiFi | Operating Temperature -10°C ~ 55°C |
Protocol | Package / Case Module |
Frequency 2.4GHz | Base Product Number |
Data Rate 150Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BB-WLNNA-AN-DP551 | Advantech Corporation | 0 | 2084-BB-WLNNA-AN-DP551-ND | 3 104,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,80000 Kč | 664,80 Kč |
| Unit Price without VAT: | 664,80000 Kč |
|---|---|
| Unit Price with VAT: | 804,40800 Kč |





