



BB-WLNNA-AN-DP551 | |
|---|---|
DigiKey Part Number | 2084-BB-WLNNA-AN-DP551-ND |
Manufacturer | |
Manufacturer Product Number | BB-WLNNA-AN-DP551 |
Description | RF TXRX MODULE WIFI U.FL SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.412GHz ~ 2.483GHz, 5.15GHz ~ 5.725GHz, 5.745GHz ~ 5.825GHz Antenna Not Included, I-PEX MHF4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.483GHz, 5.15GHz ~ 5.725GHz, 5.745GHz ~ 5.825GHz | |
Data Rate | 300Mbps | |
Power - Output | 17dBm | |
Sensitivity | -88dBm | |
Serial Interfaces | Ethernet, GPIO, UART | |
Antenna Type | Antenna Not Included, I-PEX MHF4 | |
Utilized IC / Part | - | |
Memory Size | 32MB Flash | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 104,34000 Kč | 3 104,34 Kč |
| Unit Price without VAT: | 3 104,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 756,25140 Kč |

