Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
RA131C1121
RA131C1121
Additional Requirements for Selecting a Switch

RA131C1121

DigiKey Part Number
RA131C1121-ND
Manufacturer
Manufacturer Product Number
RA131C1121
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RA131C1121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
O -
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.10mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 55°C
Circuit
Approval Agency
cULus
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 509
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,65900 Kč176,59 Kč
2516,64720 Kč416,18 Kč
5015,92900 Kč796,45 Kč
20014,57890 Kč2 915,78 Kč
40013,94530 Kč5 578,12 Kč
60013,58710 Kč8 152,26 Kč
1 00013,14853 Kč13 148,53 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč