



LS240D8 | |
|---|---|
DigiKey Part Number | CC1547-ND |
Manufacturer | |
Manufacturer Product Number | LS240D8 |
Description | SSR RELAY SPST-NO 8A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | LS240D8 Models |
Category | Voltage - Input 4 ~ 10VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 8 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, cURus |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,28000 Kč | 742,28 Kč |
| 10 | 707,00300 Kč | 7 070,03 Kč |
| 50 | 674,88000 Kč | 33 744,00 Kč |
| 100 | 654,93180 Kč | 65 493,18 Kč |
| Unit Price without VAT: | 742,28000 Kč |
|---|---|
| Unit Price with VAT: | 898,15880 Kč |




