OSTVJ050152 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 38,54324 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 239,66100 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 073
Unit Price: 81,55000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 24,34504 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 19,78434 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 19,78436 Kč
Datasheet
Image for OSTVJ050152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVJ050152

DigiKey Part Number
OSTVJ050152-ND
Manufacturer
Manufacturer Product Number
OSTVJ050152
Description
TERM BLK 5POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
5
Contact Material - Plating
Brass
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
20 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-30 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVJ050151On Shore Technology Inc.0OSTVJ050151-ND38,54324 KčParametric Equivalent
1724660Phoenix Contact01724660-ND239,66100 KčParametric Equivalent
282856-5TE Connectivity AMP Connectors1 073A98358-ND81,55000 KčParametric Equivalent
A-TB500-VJ05HAssmann WSW Components0A-TB500-VJ05H-ND24,34504 KčParametric Equivalent
VJ0501520000GAmphenol Anytek0VJ0501520000G-ND19,78434 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3829,87816 Kč1 135,37 Kč
Unit Price without VAT:29,87816 Kč
Unit Price with VAT:36,15257 Kč