Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB500-VJ05H | |
|---|---|
DigiKey Part Number | A-TB500-VJ05H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-VJ05H |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-VJ05H Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 5 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1724660 | Phoenix Contact | 0 | 1724660-ND | 239,66100 Kč | Parametric Equivalent |
| 282856-5 | TE Connectivity AMP Connectors | 1 073 | A98358-ND | 81,55000 Kč | Parametric Equivalent |
| OSTVJ050151 | On Shore Technology Inc. | 0 | OSTVJ050151-ND | 38,54324 Kč | Parametric Equivalent |
| OSTVJ050152 | On Shore Technology Inc. | 0 | OSTVJ050152-ND | 29,87816 Kč | Parametric Equivalent |
| VJ0501520000G | Amphenol Anytek | 0 | VJ0501520000G-ND | 19,78434 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,34504 Kč | 48 690,08 Kč |
| Unit Price without VAT: | 24,34504 Kč |
|---|---|
| Unit Price with VAT: | 29,45750 Kč |



