



282856-5 | |
|---|---|
DigiKey Part Number | A98358-ND |
Manufacturer | |
Manufacturer Product Number | 282856-5 |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282856-5 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 5 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 24 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,55000 Kč | 81,55 Kč |
| 10 | 58,08300 Kč | 580,83 Kč |
| 25 | 50,80400 Kč | 1 270,10 Kč |
| 50 | 46,23240 Kč | 2 311,62 Kč |
| 150 | 40,55560 Kč | 6 083,34 Kč |
| 300 | 37,83813 Kč | 11 351,44 Kč |
| 600 | 35,67472 Kč | 21 404,83 Kč |
| 1 050 | 34,26777 Kč | 35 981,16 Kč |
| 5 100 | 31,53012 Kč | 160 803,61 Kč |
| Unit Price without VAT: | 81,55000 Kč |
|---|---|
| Unit Price with VAT: | 98,67550 Kč |

