Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVJ050151 | |
|---|---|
DigiKey Part Number | OSTVJ050151-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ050151 |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 5 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ050152 | On Shore Technology Inc. | 0 | OSTVJ050152-ND | 1,22737 Kč | Parametric Equivalent |
| 1724660 | Phoenix Contact | 0 | 1724660-ND | 9,84500 Kč | Parametric Equivalent |
| 282856-5 | TE Connectivity AMP Connectors | 1 073 | A98358-ND | 3,35000 Kč | Parametric Equivalent |
| A-TB500-VJ05H | Assmann WSW Components | 0 | A-TB500-VJ05H-ND | 1,00005 Kč | Parametric Equivalent |
| VJ0501520000G | Amphenol Anytek | 0 | VJ0501520000G-ND | 0,81270 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 38,54324 Kč | 1 426,10 Kč |
| Unit Price without VAT: | 38,54324 Kč |
|---|---|
| Unit Price with VAT: | 46,63732 Kč |



