VJ0501550000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 0,81270 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 9,84500 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 073
Unit Price: 3,35000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,00005 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 1,58324 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 1,22737 Kč
Datasheet
Image for VJ0501550000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0501550000G

DigiKey Part Number
VJ0501550000G-ND
Manufacturer
Manufacturer Product Number
VJ0501550000G
Description
TERM BLK 5POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
5
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
20 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0501520000GAmphenol Anytek0VJ0501520000G-ND0,81270 KčParametric Equivalent
1724660Phoenix Contact01724660-ND9,84500 KčParametric Equivalent
282856-5TE Connectivity AMP Connectors1 073A98358-ND3,35000 KčParametric Equivalent
A-TB500-VJ05HAssmann WSW Components0A-TB500-VJ05H-ND1,00005 KčParametric Equivalent
OSTVJ050151On Shore Technology Inc.0OSTVJ050151-ND1,58324 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00019,78436 Kč39 568,72 Kč
Manufacturers Standard Package
Unit Price without VAT:19,78436 Kč
Unit Price with VAT:23,93908 Kč