Direct
Similar
Similar
Similar
Similar

OSTOQ107551 | |
|---|---|
DigiKey Part Number | OSTOQ107551-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ107551 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mating Flange |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Contact Material Brass |
Positions Per Level 10 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.157" (4.00mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.157" (4.00mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTL951/10 | On Shore Technology Inc. | 0 | ED2426-ND | 64,16400 Kč | Direct |
| 1776582 | Phoenix Contact | 96 | 277-5950-ND | 182,90000 Kč | Similar |
| 1776773 | Phoenix Contact | 84 | 1776773-ND | 182,90000 Kč | Similar |
| 1792708 | Phoenix Contact | 0 | 277-2571-ND | 135,82360 Kč | Similar |
| 1924059 | Phoenix Contact | 0 | 1924059-ND | 114,82200 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 34,94850 Kč | 1 397,94 Kč |
| Unit Price without VAT: | 34,94850 Kč |
|---|---|
| Unit Price with VAT: | 42,28769 Kč |












