Image for OSTEM107152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTEM107152

DigiKey Part Number
OSTEM107152-ND
Manufacturer
Manufacturer Product Number
OSTEM107152
Description
TERM BLOCK PLUG 10POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
On Shore Technology Inc.
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-22 AWG
Packaging
Bulk
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Plug, Female Sockets
Torque - Screw
0.45 Nm (4.0 Lb-In)
Number of Positions
10
Wire Strip Length
7-8mm
Positions Per Level
10
Contact Material
Brass
Number of Levels
1
Housing Material
Brass
Pitch
0.197" (5.00mm)
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1580,61333 Kč1 209,20 Kč
Unit Price without VAT:80,61333 Kč
Unit Price with VAT:97,54213 Kč