Similar
Similar
Similar

OSTOQ107550 | |
|---|---|
DigiKey Part Number | OSTOQ107550-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ107550 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mating Flange |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Contact Material Brass |
Positions Per Level 10 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.157" (4.00mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.157" (4.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R2-500-10BE | Same Sky (Formerly CUI Devices) | 354 | 2223-TBP04R2-500-10BE-ND | 31,91000 Kč | Similar |
| TBP04R2-500-10GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-10GR-ND | 12,49375 Kč | Similar |
| TBP04R3-500-10BE | Same Sky (Formerly CUI Devices) | 623 | 2223-TBP04R3-500-10BE-ND | 31,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 34,94850 Kč | 1 397,94 Kč |
| Unit Price without VAT: | 34,94850 Kč |
|---|---|
| Unit Price with VAT: | 42,28769 Kč |






