


TBP04R12-500-10BE | |
|---|---|
DigiKey Part Number | 2223-TBP04R12-500-10BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP04R12-500-10BE |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP04R12-500-10BE Models |
Category | Current - IEC 10A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 1.122" (28.50mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 23,10800 Kč | 231,08 Kč |
| 25 | 20,11320 Kč | 502,83 Kč |
| 50 | 18,17340 Kč | 908,67 Kč |
| 200 | 15,13795 Kč | 3 027,59 Kč |
| 400 | 14,01230 Kč | 5 604,92 Kč |
| 600 | 13,45840 Kč | 8 075,04 Kč |
| 1 000 | 12,85721 Kč | 12 857,21 Kč |
| 5 000 | 11,52884 Kč | 57 644,20 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |


