EDSTL951/10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 34,94850 Kč
Datasheet

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 34,94850 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 725
Unit Price: 31,91000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 12,85038 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 726
Unit Price: 31,91000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 12,49375 Kč
Datasheet
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSTL951/10

DigiKey Part Number
ED2426-ND
Manufacturer
Manufacturer Product Number
EDSTL951/10
Description
TERM BLOCK HDR 10POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Material Flammability Rating
UL94 V-0
Number of Positions
10
Housing Material
Polyamide (PA), Nylon
Positions Per Level
10
Contact Tail Length
0.138" (3.50mm)
Number of Levels
1
Insulation Height
0.138" (3.50mm)
Pitch
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTOQ105551On Shore Technology Inc.0OSTOQ105551-ND34,94850 KčDirect
OSTOQ107551On Shore Technology Inc.0OSTOQ107551-ND34,94850 KčDirect
TBP04R1-500-10BESame Sky (Formerly CUI Devices)7252223-TBP04R1-500-10BE-ND31,91000 KčSimilar
TBP04R1-500-10GRSame Sky (Formerly CUI Devices)02223-TBP04R1-500-10GR-ND12,85038 KčSimilar
TBP04R12-500-10BESame Sky (Formerly CUI Devices)7262223-TBP04R12-500-10BE-ND31,91000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5064,16400 Kč3 208,20 Kč
Manufacturers Standard Package
Unit Price without VAT:64,16400 Kč
Unit Price with VAT:77,63844 Kč