Direct
Similar
Similar

ED951/10 | |
|---|---|
DigiKey Part Number | ED2408-ND |
Manufacturer | |
Manufacturer Product Number | ED951/10 |
Description | TERM BLOCK PLUG 10POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6mm |
Plug Wire Entry 180° | Contact Material Copper |
Termination Style Screw | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTJ107152 | On Shore Technology Inc. | 0 | OSTTJ107152-ND | 75,22263 Kč | Direct |
| TBP04P1-500-10BE | Same Sky (Formerly CUI Devices) | 102 | 2223-TBP04P1-500-10BE-ND | 70,07000 Kč | Similar |
| TBP04P1-500-10GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04P1-500-10GR-ND | 30,83018 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 108,25260 Kč | 5 412,63 Kč |
| Unit Price without VAT: | 108,25260 Kč |
|---|---|
| Unit Price with VAT: | 130,98565 Kč |





