Similar
Similar
Similar
Similar

1924059 | |
|---|---|
DigiKey Part Number | 1924059-ND |
Manufacturer | |
Manufacturer Product Number | 1924059 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1924059 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 16A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 16 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.339" (8.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R1-500-10BE | Same Sky (Formerly CUI Devices) | 725 | 2223-TBP04R1-500-10BE-ND | 31,91000 Kč | Similar |
| TBP04R1-500-10GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-10GR-ND | 12,85038 Kč | Similar |
| TBP04R12-500-10BE | Same Sky (Formerly CUI Devices) | 726 | 2223-TBP04R12-500-10BE-ND | 31,91000 Kč | Similar |
| TBP04R12-500-10GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R12-500-10GR-ND | 12,49375 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 114,82200 Kč | 5 741,10 Kč |
| Unit Price without VAT: | 114,82200 Kč |
|---|---|
| Unit Price with VAT: | 138,93462 Kč |



















