



XG4M-3030-T | |
|---|---|
DigiKey Part Number | OR992-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-3030-T |
Description | CONN RCPT 30POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-3030-T Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF3BA-30D-2.54R(63) | Hirose Electric Co Ltd | 53 | 26-HIF3BA-30D-2.54R(63)-ND | 132,71000 Kč | Similar |
| HIF3MAW-30D-2.54R(63) | Hirose Electric Co Ltd | 112 | 26-HIF3MAW-30D-2.54R(63)-ND | 82,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,29300 Kč | 612,93 Kč |
| 25 | 57,45040 Kč | 1 436,26 Kč |
| 70 | 53,42186 Kč | 3 739,53 Kč |
| 140 | 50,87064 Kč | 7 121,89 Kč |
| 280 | 48,44164 Kč | 13 563,66 Kč |
| 560 | 46,12961 Kč | 25 832,58 Kč |
| 1 050 | 44,12940 Kč | 46 335,87 Kč |
| 2 520 | 41,48813 Kč | 104 550,09 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |


















