30 Position Rectangular Socket Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3BA-30D-2.54R(63)

DigiKey Part Number
26-HIF3BA-30D-2.54R(63)-ND
Manufacturer
Manufacturer Product Number
HIF3BA-30D-2.54R(63)
Description
CONN SOCKET 30POS IDC 28AWG GOLD
Customer Reference
Detailed Description
30 Position Rectangular Socket Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
HIF3BA-30D-2.54R(63) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
30
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.07.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,71000 Kč
Unit Price with VAT:160,57910 Kč